SES Sterling DA 90 Black Neoprene 20 mm Cable Grommet for 9 mm Cable Dia. 02520044010
- RS Stock No.:
- 667-843
- Mfr. Part No.:
- 02520044010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€40.22
(exc. VAT)
€49.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €40.22 | €0.402 |
*price indicative
- RS Stock No.:
- 667-843
- Mfr. Part No.:
- 02520044010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 4mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 9mm | |
| Series | DA 90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 4mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 9mm | ||
Series DA 90 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet is expertly designed for versatility and reliability in a range of applications. Crafted from high-quality EPDM rubber, these grommets ensure excellent performance in demanding environments, capable of withstanding operating temperatures from -40 to +100°C. With their superior dielectric strength exceeding 13 kV/mm and impressive ultimate elongation of over 400%, these grommets are resilient against wear and tear. Ideal for use in various industries, they feature a halogen-free specification, making them a suitable choice for environmentally-conscious projects.
Manufactured from EPDM rubber, ensuring durability and flexibility
Capable of operating within a wide temperature range for versatility
Ultimate elongation of over 400% allows for adaptability during installation
Dielectric strength of more than 13 kV/mm provides excellent electrical insulation
Resistance to ozone contributes to longevity, maintaining performance standards
Halogen-free specification promotes environmentally friendly use
Available to accommodate wall thicknesses from 1 to 4 mm, enhancing compatibility
Designed for easy installation, simplifying assembly processes
Related links
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520043010
- SES Sterling DA 90 Black Polychloroprene Rubber 11 mm Cable Grommet for 9 mm Cable Dia. 02520036010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520159010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520160010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520158010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520161010
- SES Sterling DA 90 Black Polychloroprene Rubber 11 mm Cable Grommet for 9 mm Cable Dia. 02520040010
- SES Sterling DA 120 Black Polychloroprene Rubber 20 mm Cable Grommet for 12 mm Cable Dia. 02520170010
