SES Sterling DA 90 Black Neoprene 20 mm Cable Grommet for 9 mm Cable Dia. 02520043010
- RS Stock No.:
- 667-842
- Mfr. Part No.:
- 02520043010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€39.43
(exc. VAT)
€48.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €39.43 | €0.394 |
*price indicative
- RS Stock No.:
- 667-842
- Mfr. Part No.:
- 02520043010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 9mm | |
| Series | DA 90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 9mm | ||
Series DA 90 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is a high-performance product designed to ensure secure mounting in various applications. Made from Durable CR (polychloroprene rubber), it features excellent elasticity and resistance properties, making it Ideal for settings requiring robust sealing. This grommet supports operating temperatures ranging from -30°C to +90°C, ensuring reliable performance even in challenging conditions. With a tensile strength exceeding 7 MPa and an ultimate elongation greater than 400%, it guarantees resilience and versatility. Whether you are working with electronic components or other industrial applications, The SES Sterling Grommet provides a dependable solution for optimal functionality and reliability.
Constructed from Durable CR (polychloroprene rubber) for superior performance
Operating temperature range of -30°C to +90°C for versatility
Tensile strength at break exceeds 7 MPa for reliable sealing
Ultimate elongation greater than 400% provides enhanced flexibility
Dielectric strength of over 13 kV/mm ensures safety in electrical applications
Halogen-free specification contributes to environmental safety
Available in various sizes to accommodate different mounting requirements
Related links
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520044010
- SES Sterling DA 90 Black Polychloroprene Rubber 11 mm Cable Grommet for 9 mm Cable Dia. 02520036010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520159010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520160010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520158010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520161010
- SES Sterling DA 90 Black Polychloroprene Rubber 11 mm Cable Grommet for 9 mm Cable Dia. 02520040010
- SES Sterling DA 140 Black Polychloroprene Rubber 20 mm Cable Grommet for 14 mm Cable Dia. 02520064010
