SES Sterling DA 70 Black Neoprene 12 mm Cable Grommet for 7 mm Cable Dia. 02520088010
- RS Stock No.:
- 667-797
- Mfr. Part No.:
- 02520088010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€17.54
(exc. VAT)
€21.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.54 | €0.175 |
*price indicative
- RS Stock No.:
- 667-797
- Mfr. Part No.:
- 02520088010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Panel Hole Diameter | 12mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 7mm | |
| Series | DA 70 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Panel Hole Diameter 12mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 7mm | ||
Series DA 70 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Standard grommet is crafted from Durable black polychloroprene rubber, designed to provide reliable sealing and protection in various applications. With a robust operating temperature range of -30 to +90°C, it ensures longevity and effectiveness in demanding environments. The grommet's excellent tensile strength at break of over 7 MPa and high ultimate elongation of over 400% allows it to adapt seamlessly to different thicknesses and conditions. Additionally, it meets RoHS standards, making it a suitable choice for environmentally conscious applications. This grommet is Ideal for installations needing dependable insulation and a high degree of adaptability.
Made from resilient black polychloroprene rubber to withstand wear and tear
Operates effectively within a temperature range of -30 to +90°C
Offers a tensile strength at break exceeding 7 MPa for superior durability
Ultimate elongation of over 400% enables flexibility and adaptability
RoHS compliant, ensuring it meets environmental safety standards
Available in various sizes, catering to diverse installation needs
Simple to install, providing a quick solution for sealing applications
Related links
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520148010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520149010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520147010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520092010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520026010
- SES Sterling DA 60 Black Polychloroprene Rubber 12 mm Cable Grommet for 6 mm Cable Dia. 02520025010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520090010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520091010
