SES Sterling DA 75 Black Neoprene 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520092010

Image representative of range

Subtotal (1 bag of 100 units)*

€20.96

(exc. VAT)

€25.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€20.96€0.21

*price indicative

RS Stock No.:
667-802
Mfr. Part No.:
02520092010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

3mm

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

12mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

7.5mm

Series

DA 75

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Universal grommet in EPDM rubber is engineered for exceptional performance across diverse applications. This grommet delivers outstanding flexibility and durability, making it an Ideal choice for sealing and protecting cable and wire pass-throughs in various environments. Its robust material composition ensures it withstands extreme operating temperatures from -40 to +100°C, while its excellent dielectric strength of over 13 kV/mm guarantees reliable performance in electrical applications. With a unique design that accommodates wall thicknesses ranging from 1 to 4 mm, this versatile component promises to meet the needs of both professional and DIY projects alike.

Made from high-quality EPDM rubber for long-lasting durability

Offers exceptional flexibility, accommodating various usages effectively

Resistant to ozone, ensuring performance under challenging conditions

Operating temperature range from -40 to +100°C allows versatility in different environments

Ultimate elongation exceeds 400%, ensuring it can adapt to movement and stress without failure

Features a dielectric strength greater than 13 kV/mm, suitable for electrical applications

Halogen-free specification for added safety and environmental consideration

Designed to fit wall thicknesses between 1 to 4 mm, providing secure and effective sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy