SES Sterling DA 75 Black Neoprene 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520091010

Image representative of range

Subtotal (1 bag of 100 units)*

€20.99

(exc. VAT)

€25.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€20.99€0.21

*price indicative

RS Stock No.:
667-801
Mfr. Part No.:
02520091010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Minimum Panel Thickness

2mm

Panel Hole Diameter

12mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

7.5mm

Series

DA 75

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Premium quality grommet designed for effective sealing and protection in various applications. Crafted from black polychloroprene rubber, this grommet provides excellent resistance to varying temperatures, ranging between -30 to +90°C, making it Ideal for both industrial and domestic use. Its robust tensile strength and ultimate elongation surpass 400%, ensuring durability even under significant stress. The product is RoHS compliant, emphasizing its commitment to environmentally friendly materials while delivering reliable electrical insulation with a dielectric strength exceeding 13 kV/mm. This grommet efficiently adapts to a wall thickness of 1 to 4 mm, ensuring easy installation and secure fit.

Made from high-quality black polychloroprene rubber, offering excellent wear resistance

Boasts an operating temperature range of -30 to +90°C for versatility in various environments

Features superior tensile strength greater than 7 MPa, ensuring longevity and reliability

Ultimate elongation exceeds 400%, providing enhanced flexibility and resistance to tearing

Dielectric strength over 13 kV/mm for superior electrical insulation capabilities

RoHS compliant, ensuring adherence to environmental regulations for safe usage

Exceptionally designed to accommodate wall thicknesses between 1 to 4 mm for diverse fitting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy