SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520004010
- RS Stock No.:
- 667-819
- Mfr. Part No.:
- 02520004010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.72 | €0.087 |
*price indicative
- RS Stock No.:
- 667-819
- Mfr. Part No.:
- 02520004010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 2mm | |
| Series | DA 20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 2mm | ||
Series DA 20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is engineered for durability and reliability in various applications. This versatile grommet caters to wall thicknesses of 1 to 4 mm, making it an Ideal choice for mounting needs across multiple environments. With excellent resistance to ozone and operating temperatures ranging from -40 to +100°C, it ensures performance even in harsh conditions. The grommet boasts a high ultimate elongation of over 400%, allowing for flexibility without compromising structural integrity. Its halogen-free specification aligns with modern eco-friendly trends, making it a smart choice for conscious consumers.
Constructed from high-quality EPDM rubber for superior durability
Excellent operating temperature range of -40 to +100°C
Outstanding ozone resistance to prolong product life
High ultimate elongation of over 400% for flexibility
Halogen-free material complies with environmental standards
Dielectric strength of over 13 kV/mm ensures electrical safety
Related links
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520006010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520005010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520139010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520140010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520013010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520141010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520142010
