SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520005010
- RS Stock No.:
- 667-820
- Mfr. Part No.:
- 02520005010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.74 | €0.087 |
*price indicative
- RS Stock No.:
- 667-820
- Mfr. Part No.:
- 02520005010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 2mm | |
| Series | DA 20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 2mm | ||
Series DA 20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is expertly engineered to provide an optimal solution for managing wiring, tubing, and fastening applications. Designed for versatility, this grommet is suitable for installations that require adaptation to wall thicknesses ranging from 1 to 4 mm. Constructed from Durable EPDM rubber, it withstands operating temperatures between -40 to +100°C, ensuring reliable performance across various environments. The grommet's capability to elongate over 400% and its impressive dielectric strength exceeding 13 kV/mm make it a robust choice for electrical installations, providing both safety and longevity. Additionally, its halogen-free specification emphasises environmental responsibility while maintaining robust performance characteristics.
Operating temperature range of -40 to +100°C for adaptability in diverse settings
Ultimate elongation exceeding 400%, allowing flexibility during installation and use
Dielectric strength greater than 13 kV/mm, ensuring safe electrical applications
Halogen-free material promotes environmentally friendly usage without sacrificing quality
Specially designed for wall thicknesses of 1 to 4 mm, providing versatile application options
Excellent ozone resistance enhances durability and longevity in outdoor applications
Related links
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520006010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520004010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520139010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520140010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520013010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520141010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520142010
