TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499691-3
- RS Stock No.:
- 828-663
- Mfr. Part No.:
- 2499691-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.62 | €2.124 |
| 5 - 9 | €9.77 | €1.954 |
| 10 + | €8.82 | €1.764 |
*price indicative
- RS Stock No.:
- 828-663
- Mfr. Part No.:
- 2499691-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet designed for cable entry, enabling effective sealing and protection for cables ranging from 4 mm to 5 mm in diameter. Its robust construction ensures reliable performance in demanding environments.
Single cable grommet accommodates cable diameters from 4 mm to 5 mm
Made from Durable TPE material for optimal sealing
Available in black colour for aesthetic integration
Packaging includes 20 units, facilitating bulk usage
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. for 3 mm Cable Dia. 2499691-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499691-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. for 9 mm Cable Dia. 2499691-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 9 mm Cable Dia. for 8 mm Cable Dia. 2499691-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 11 mm Cable Dia. for 10 mm Cable Dia. 2499691-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499691-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499691-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-5
