TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499691-4
- RS Stock No.:
- 828-664
- Mfr. Part No.:
- 2499691-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.62 | €2.124 |
| 5 - 9 | €9.77 | €1.954 |
| 10 + | €8.82 | €1.764 |
*price indicative
- RS Stock No.:
- 828-664
- Mfr. Part No.:
- 2499691-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 6mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 6mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Small grommet is a cable management solution designed for efficient sealing in various industrial environments. It accommodates a range of cable diameters, ensuring compatibility for multiple applications.
Suitable for cables measuring 5 to 6 mm in diameter for versatile usage
Constructed from Durable TPE material, enhancing robustness and longevity
Compact design aids in efficient cable management in restricted spaces
Facilitates quick installation with a straightforward plug-in mechanism
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499692-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499691-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. for 3 mm Cable Dia. 2499691-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499691-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. for 9 mm Cable Dia. 2499691-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 9 mm Cable Dia. for 8 mm Cable Dia. 2499691-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 11 mm Cable Dia. for 10 mm Cable Dia. 2499691-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499691-5
