TE Connectivity 2499691 Black TPE Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-1
- RS Stock No.:
- 828-675
- Mfr. Part No.:
- 2499692-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €5.65 | €2.825 | - |
| 10 - 24 | €5.21 | €2.605 | 7% |
| 25 + | €4.69 | €2.345 | 16% |
*price indicative
- RS Stock No.:
- 828-675
- Mfr. Part No.:
- 2499692-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.
Made from Durable TPE material, ensuring flexibility and longevity
Accommodates a cable range from 4 mm to 5 mm for precise fitting
Facilitates Rapid installation with multi-cable entry capabilities
Offers effective sealing to maintain ingress protection ratings
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499692-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499692-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499691-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. 2499694-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. for 3 mm Cable Dia. 2499691-2
