TE Connectivity 2499691 Black TPE Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499692-4
- RS Stock No.:
- 828-679
- Mfr. Part No.:
- 2499692-4
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €5.65 | €2.825 | - |
| 10 - 24 | €5.21 | €2.605 | 7% |
| 25 + | €4.69 | €2.345 | 16% |
*price indicative
- RS Stock No.:
- 828-679
- Mfr. Part No.:
- 2499692-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 7mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 8mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 7mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 8mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable entry grommet designed for sealing multiple cables ranging from 4 mm to 8 mm. Its primary function is to ensure a reliable seal for cable entry while maintaining ingress protection.
Accommodates multiple cables in sizes from 4 mm to 8 mm for versatile installations
Crafted from Durable TPE material ensuring longevity and reliability
Designed in black for a discreet and professional appearance
Facilitates easy cable management to optimise space within enclosures
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499692-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-1
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. for 5 mm Cable Dia. 2499692-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499691-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. 2499694-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. for 3 mm Cable Dia. 2499691-2
