TE Connectivity 1-2499691-0 Black TPE Strain Relief for 13 mm Cable Dia. for 12 mm Cable Dia. 1-2499691-1

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€10.62

(exc. VAT)

€13.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€10.62€2.124-
5 - 9€9.77€1.9548%
10 +€8.82€1.76416%

*price indicative

RS Stock No.:
828-671
Mfr. Part No.:
1-2499691-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

TPE

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

12mm

Maximum Cable Diameter

13mm

Series

1-2499691-0

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Grommet is designed for effective cable sealing solutions across various applications. Its primary function is to facilitate the entry of cables ranging from 4 mm to 15 mm while preventing ingress and ensuring reliability.

Single cable entry grommet accommodates an extensive sealing range from 3 mm to 33 mm

Constructed from Durable TPE material for enhanced longevity and performance

Tool-free assembly for quick and efficient installation without additional tools

Black colour ensures discreet integration into various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy