TE Connectivity 1-2499691-0 Black TPE Strain Relief for 15 mm Cable Dia. for 14 mm Cable Dia. 1-2499691-3
- RS Stock No.:
- 828-673
- Mfr. Part No.:
- 1-2499691-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €10.62 | €2.124 |
| 5 - 9 | €9.77 | €1.954 |
| 10 + | €8.82 | €1.764 |
*price indicative
- RS Stock No.:
- 828-673
- Mfr. Part No.:
- 1-2499691-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 15mm | |
| Series | 1-2499691-0 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 14mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 15mm | ||
Series 1-2499691-0 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable entry grommet is designed for seamless cable management, facilitating the entry of connectorised cables ranging from 4 mm to 5 mm while ensuring optimal sealing and protection.
Constructed from Durable TPE material for superior longevity
Accommodates a cable range of 4 mm to 5 mm
Facilitates tool-free installation for enhanced user convenience
Provides a secure sealing solution under various environmental conditions
Related links
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. for 13 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 16 mm Cable Dia. for 15 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 13 mm Cable Dia. for 12 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 33 mm Cable Dia. for 32 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 27 mm Cable Dia. for 26 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 29 mm Cable Dia. for 28 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 32 mm Cable Dia. for 31 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 31 mm Cable Dia. for 30 mm Cable Dia.
