SES Sterling DA Black Polychloroprene 12 mm Cable Grommet for 6 mm Cable Dia. 02520144010
- RS Stock No.:
- 136-5998
- Mfr. Part No.:
- 02520144010
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €24.96 | €0.25 |
| 5 - 9 | €24.18 | €0.242 |
| 10 + | €23.49 | €0.235 |
*price indicative
- RS Stock No.:
- 136-5998
- Mfr. Part No.:
- 02520144010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 12mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 6mm | |
| Series | DA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 12mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 6mm | ||
Series DA | ||
Standards/Approvals No | ||
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol.
Related links
- SES Sterling DA Black Polychloroprene 12 mm Cable Grommet for 6 mm Cable Dia. 02520146010
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. 02520165010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 12 mm Cable Dia. 02520058010
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. 02520166010
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 02520164010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520147010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520088010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520149010
