SES Sterling DH Black Polychloroprene 11.5 mm Cable Grommet for 8 mm Cable Dia. 02520323010
- RS Stock No.:
- 136-6294
- Mfr. Part No.:
- 02520323010
- Manufacturer:
- SES Sterling
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€35.64
(exc. VAT)
€43.84
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €35.64 | €0.356 | - |
| 5 - 9 | €34.56 | €0.346 | 3% |
| 10 + | €33.59 | €0.336 | 5% |
*price indicative
- RS Stock No.:
- 136-6294
- Mfr. Part No.:
- 02520323010
- Manufacturer:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 11.5mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 8mm | |
| Series | DH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 11.5mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 8mm | ||
Series DH | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Grommets with neck
Related links
- RS PRO Black Polychloroprene 11.5 mm Cable Grommet for 8 mm Cable Dia. for 1 mm Cable Dia.
- SES Sterling DG Black Polychloroprene 75 mm Cable Grommet for 65 mm Cable Dia. for 1 mm Cable Dia. 02580018010
- SES Sterling DG Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia. 02580355010
- SES Sterling DG Black Polychloroprene 25 mm Cable Grommet for 18.5 mm Cable Dia. for 1 mm Cable Dia. 02580013010
- SES Sterling DA Black Polychloroprene 12 mm Cable Grommet for 6 mm Cable Dia. 02520144010
- SES Sterling DA Black Polychloroprene 18 mm Cable Grommet for 12 mm Cable Dia. 02520165010
- SES Sterling DA Black Polychloroprene 22 mm Cable Grommet for 16 mm Cable Dia. 02520072010
- SES Sterling DG Black Polychloroprene 60 mm Cable Grommet for 48 mm Cable Dia. for 1 mm Cable Dia. 02580358010
