RS PRO Black PVC 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia.
- RS Stock No.:
- 136-7023
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €5.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€18.98
(exc. VAT)
€23.35
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €18.98 | €0.19 | - |
| 10 + | €18.42 | €0.184 | €5.60 |
*price indicative
- RS Stock No.:
- 136-7023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 14mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 7mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 7mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 14mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 7mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 7mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
Related links
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia. 01070023010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 7 mm Cable Dia. for 7 mm Cable Dia. 01070024010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070030010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia. 01070029010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070027010
- SES Sterling DK Black Polyvinyl Chloride 14 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 01070026010
- HellermannTyton H121 Black Polyvinyl Chloride Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. 634-01210
- Legrand Black Polyvinyl Chloride 11 mm Cable Grommet for 7 mm Cable Dia. 0 980 92
