Roxtec 1 RM 20

Subtotal (1 unit)*

€15.44

(exc. VAT)

€18.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.44

*price indicative

RS Stock No.:
283-6538
Distrelec Article No.:
301-20-880
Mfr. Part No.:
RM 20
Manufacturer:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Cable Grommet

Number of Pieces

1

Standards/Approvals

RoHS, REACH Complaint

COO (Country of Origin):
SE
The sealing module is a versatile solution for cable and pipe sealing needs. With a compact design and high-quality materials, this product ensures reliable protection in various applications.

Includes sealing module for cables/pipes with diameters ranging from 4.0-14.5 mm

External dimensions of 20x20 mm for easy installation and space-saving design

Durable construction with a weight of 0.157-0.571 kg for long-lasting performance

Suitable for a range of cable/pipe diameters, providing flexibility in use

Provides effective sealing to prevent water, dust, and other contaminants from entering cables/pipes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy