Icotek Grey Polyamide 50.4 mm Round for 6.5 mm Cable Dia. for 3.2 mm Cable Dia. KEL-DPZ 50/19
- RS Stock No.:
- 283-7577
- Distrelec Article No.:
- 155-14-683
- Mfr. Part No.:
- KEL-DPZ 50/19
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€26.06
(exc. VAT)
€32.05
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.06 |
*price indicative
- RS Stock No.:
- 283-7577
- Distrelec Article No.:
- 155-14-683
- Mfr. Part No.:
- KEL-DPZ 50/19
- Manufacturer:
- Icotek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Round | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 50.4mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Round | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 50.4mm | ||
Material Polyamide | ||
Colour Grey | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 6.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Self-Sealing Cable Entry Plate, designed to accommodate a total of nineteen cable entries ranging from 3.2mm to 6.5mm in diameter. Constructed from robust polyamide, this versatile plate provides reliable sealing and protection for cables, ensuring efficient and secure installations across a wide range of applications.
RoHS compliant
Related links
- Icotek Grey Polyamide 32.3 mm Round for 6.5 mm Cable Dia. for 3.2 mm Cable Dia. KEL-DPZ 32/7
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP68, IP66
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- Icotek Stainless Steel Cable Trunking Accessory KEL-DPZ-KL 4 mm 90mm
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
