Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm

Subtotal (1 unit)*

€27.44

(exc. VAT)

€33.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.44

*price indicative

RS Stock No.:
284-4610
Distrelec Article No.:
155-89-095
Mfr. Part No.:
KEL-DPZ 50/12
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Polyamide

Series

KEL-DPZ

Standards/Approvals

No

Height

22mm

COO (Country of Origin):
DE
The KEL-DPZ cable entry plates are designed to route and seal standard cables (from 3.2mm to 22mm in diameter) in limited space. Simply push standard cables through the thin membrane and it’s immediately sealed (IP65 / IP66) and strain relieved.

Features elastomer or polyamide construction for superior strength and reliability

Easily customizable to meet different project requirements

Precision engineering ensures optimal performance in any setting

Compact design for easy integration into existing systems

Long-lasting durability for extended product life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy