Icotek KT Grey Elastomer 13 mm Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. KT 12
- RS Stock No.:
- 283-7598
- Distrelec Article No.:
- 155-19-499
- Mfr. Part No.:
- KT 12
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€3.32
(exc. VAT)
€4.08
(inc. VAT)
In Stock
- 453 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.32 |
*price indicative
- RS Stock No.:
- 283-7598
- Distrelec Article No.:
- 155-19-499
- Mfr. Part No.:
- KT 12
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 13mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 13mm | |
| Series | KT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 13mm | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 13mm | ||
Series KT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The small cable grommet is a versatile product suited for various technical applications. Boasting advanced features and high-quality construction, it ensures exceptional performance and reliability, catering to all of the user's project needs.
High-quality construction for durability and longevity
Advanced technical specifications for precise functionality
Efficient performance to enhance productivity
Compact design for easy integration into different systems
Reliable operation in various environmental conditions
Related links
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. KT 13
- Icotek KT Grey Elastomer 12 mm Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. KT 11
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek KT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. KT 2
- Icotek KT Grey Elastomer 9 mm Cable Grommet for 9 mm Cable Dia. for 8 mm Cable Dia. KT 8
- Icotek KT Grey Elastomer Cable Grommet for 17 mm Cable Dia. for 1 mm Cable Dia. KT 16
- Icotek KT Grey Elastomer 4 mm Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. KT 3
- Icotek KT Grey Elastomer 6 mm Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. KT 2/5
