Icotek KT Grey Elastomer 7 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. KT 2/6

Subtotal (1 unit)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3.66

*price indicative

RS Stock No.:
283-7600
Distrelec Article No.:
155-19-507
Mfr. Part No.:
KT 2/6
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

7mm

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

6mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

7mm

Series

KT

Standards/Approvals

No

COO (Country of Origin):
DE
The Cable grommet is designed to provide high performance and reliability for various applications. With its cutting-edge technology and superior quality, this product stands out in the market as a top choice for professionals in need of a dependable solution.

High performance and reliability

Cutting-edge technology

Superior quality materials

Compact and lightweight design

Easy to install and use

Long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy