Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- RS Stock No.:
- 285-8698
- Distrelec Article No.:
- 155-19-545
- Mfr. Part No.:
- QT 12
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€1.86
(exc. VAT)
€2.29
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.86 |
*price indicative
- RS Stock No.:
- 285-8698
- Distrelec Article No.:
- 155-19-545
- Mfr. Part No.:
- QT 12
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 13mm | |
| Series | QT Single | |
| Standards/Approvals | RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 13mm | ||
Series QT Single | ||
Standards/Approvals RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Cable Entry Sealing Insert is a split grommet for the KEL quick system. When installing the insert, the smooth side of the insert has to face the middle of the cable entry frame.
Halogen free
Silicone free
IP54 degree protection
Related links
- Icotek QT Single Grey Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. QT 7
- Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- Icotek QT Single Grey Elastomer Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. QT 9
- Icotek QT Single Grey Elastomer Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. QT 6
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. QT 4
