Icotek KT Grey Elastomer 8 mm Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. KT 2/7
- RS Stock No.:
- 283-7601
- Distrelec Article No.:
- 155-19-508
- Mfr. Part No.:
- KT 2/7
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€3.32
(exc. VAT)
€4.08
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.32 |
*price indicative
- RS Stock No.:
- 283-7601
- Distrelec Article No.:
- 155-19-508
- Mfr. Part No.:
- KT 2/7
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 7mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 8mm | |
| Series | KT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 7mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 8mm | ||
Series KT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Cable grommet is designed to meet user's technical needs with precision and efficiency. With a focus on quality and performance, this product is a must-have for professionals looking for reliable solutions.
Enhanced durability for long-lasting usage
Advanced technology for optimal performance
Compact design for easy integration in various setups
Efficient power consumption for cost-effective operation
Related links
- Icotek KT Grey Elastomer 8 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. KT 2/8
- Icotek KT Grey Elastomer 8 mm Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. KT 7
- Icotek KT Grey Elastomer 7 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. KT 2/6
- Icotek KT Grey Elastomer 6 mm Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. KT 2/5
- Icotek KT Grey Elastomer Cable Grommet for 2 mm Cable Dia. for 1 mm Cable Dia. KT 2/2
- Icotek KT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. KT 2
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. KT 2/4
- Icotek KT Grey Elastomer 9 mm Cable Grommet for 9 mm Cable Dia. for 8 mm Cable Dia. KT 8
