Icotek KT Grey Elastomer 8 mm Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. KT 7
- RS Stock No.:
- 283-7609
- Distrelec Article No.:
- 155-19-494
- Mfr. Part No.:
- KT 7
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.47 |
*price indicative
- RS Stock No.:
- 283-7609
- Distrelec Article No.:
- 155-19-494
- Mfr. Part No.:
- KT 7
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 7mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 8mm | |
| Series | KT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 7mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 8mm | ||
Series KT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable grommet is a reliable and efficient product ideal for tech enthusiasts. With cutting-edge features and high-quality performance, it emerges as a top choice for both professionals and hobbyists.
Advanced technology for superior performance
Durable design for long-lasting use
Easy to install and operate
Compact size for convenient storage
Enhanced efficiency for optimal results
Related links
- Icotek KT Grey Elastomer 8 mm Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. KT 2/7
- Icotek KT Grey Elastomer 8 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. KT 2/8
- Icotek KT Grey Elastomer 7 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. KT 6
- Icotek KT Grey Elastomer 7 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. KT 2/6
- Icotek KT Grey Elastomer 9 mm Cable Grommet for 9 mm Cable Dia. for 8 mm Cable Dia. KT 8
- Icotek KT Grey Elastomer 4 mm Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. KT 3
- Icotek KT Grey Elastomer 11 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. KT 10
- Icotek KT Grey Elastomer 5 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. KT 4
