Icotek Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. KT 5

Subtotal (1 unit)*

€3.47

(exc. VAT)

€4.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.47

*price indicative

RS Stock No.:
283-7607
Distrelec Article No.:
155-19-492
Mfr. Part No.:
KT 5
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

5mm

Maximum Cable Diameter

6mm

Standards/Approvals

Ecolab, DNV.GL, RoHS Conforms, cRUus, HL3 EN 45545 2

COO (Country of Origin):
DE
The small cable grommet is a versatile product designed to offer exceptional performance and reliability across various applications. Leveraging advanced technology and precision engineering, it stands as a must-have for professionals aiming for top-notch quality in their work.

Highly durable construction for long-lasting use

Advanced technology for superior performance

Precise measurements for accurate results

Easy to use and operate for convenience

Compact design for portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy