Icotek Grey Elastomer 888 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 4/5
- RS Stock No.:
- 284-4864
- Distrelec Article No.:
- 155-19-554
- Mfr. Part No.:
- QT 4/5
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.19 |
*price indicative
- RS Stock No.:
- 284-4864
- Distrelec Article No.:
- 155-19-554
- Mfr. Part No.:
- QT 4/5
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 888mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 888mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 888mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 888mm | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable glands supports cable diameters ranging from 3 to 15 mm. These cable glands are compatible with cable entry frames made of elastomer material, which is UL94-V0 rated, indicating self-extinguishing properties. They can withstand temperatures ranging from -40°C to +90°C in static conditions, making them suitable for use in various industrial environments where reliable cable management is essential.
Halogen-free and silicone-free
Rohs compliant
Related links
- Icotek Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. QT 4/4
- Icotek Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. QT 2/4
- Icotek Grey Elastomer 888 mm Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. QT 11
- Icotek Grey Elastomer 888 mm Cable Grommet for 9 mm Cable Dia. for 8 mm Cable Dia. QT 8
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. KT 4/5
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. QT 4
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- Icotek Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. KT 5
