Icotek KT Grey Elastomer 888 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. KT 4/2

Subtotal (1 unit)*

€5.48

(exc. VAT)

€6.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 110 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.48

*price indicative

RS Stock No.:
284-4651
Distrelec Article No.:
155-89-096
Mfr. Part No.:
KT 4/2
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Grommet

Minimum Panel Thickness

888mm

Grommet Type

Cable Grommet

Panel Hole Diameter

888mm

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2mm

Series

KT

Standards/Approvals

No

COO (Country of Origin):
DE
The cable inserts KT small are designed to be used with a specific cable entry frame, offering a temperature range of -30°C to +90°C for static applications. They are engineered with enhanced chemical resistance and UV stabilization, ensuring durability and longevity even in harsh environmental conditions. These features make them suitable for a variety of applications where reliable cable management is essential, providing protection against temperature extremes, chemicals, and UV exposure.

Degree of protection IP65

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy