Icotek KT Grey Elastomer 888 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia. KT 4/3
- RS Stock No.:
- 284-4652
- Distrelec Article No.:
- 155-19-509
- Mfr. Part No.:
- KT 4/3
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.25 |
*price indicative
- RS Stock No.:
- 284-4652
- Distrelec Article No.:
- 155-19-509
- Mfr. Part No.:
- KT 4/3
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 888mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 888mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 3mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 3mm | |
| Series | KT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 888mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 888mm | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 3mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 3mm | ||
Series KT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable inserts KT small are designed to be used with a specific cable entry frame, offering a temperature range of -30°C to +90°C for static applications. They are engineered with enhanced chemical resistance and UV stabilization, ensuring durability and longevity even in harsh environmental conditions. These features make them suitable for a variety of applications where reliable cable management is essential, providing protection against temperature extremes, chemicals, and UV exposure.
Degree of protection IP65
Rohs compliant
Related links
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. KT 4/2
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. KT 4/5
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. KT 13
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. KT 15
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. KT 2/4
- Icotek KT Grey Elastomer 4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. KT 4/4
- Icotek KT Grey Elastomer 5 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. KT 4
- Icotek KT Grey Elastomer 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. KT 4/6
