HellermannTyton DD12 Cable Joint Straight
- RS Stock No.:
- 102-857
- Mfr. Part No.:
- 435-12211
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€171.23
(exc. VAT)
€210.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.23 |
*price indicative
- RS Stock No.:
- 102-857
- Mfr. Part No.:
- 435-12211
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint | |
| Series | DD12 | |
| Kit Type | Straight | |
| Standards/Approvals | IEC 60939, IEC 60127 6, IEC 60320 1, IEC 61058 1 | |
| Material | PUR | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint | ||
Series DD12 | ||
Kit Type Straight | ||
Standards/Approvals IEC 60939, IEC 60127 6, IEC 60320 1, IEC 61058 1 | ||
Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Polyurethane Resin cable joints (PUR) in the vibrant Green (GN) color offers a versatile and durable solution for a wide range of applications. Known for its exceptional properties, PUR is a resilient material that combines flexibility, strength, and chemical resistance, making it suitable for various industries and environments. RELICON cast resin Premium cable joints for armoured cables are suitable for polymeric cables with earth bonding/continuity of AWA and SWA. The transparent two-chamber resin bag makes the mixing process visible and therefore more reliable. Integrated connector block with 6 connectors that guarantee optimum and stable distances with smaller cable cross-sections.
Variant Cast resin
ELV compliant
Halogen free
RoHS compliant
Related links
- HellermannTyton Cable Joint Straight
- HellermannTyton 435 Cable Joint Straight Two-Chamber Pouch Transparent Sf-System And
- HellermannTyton 435 Cable Joint Straight Standard LV Resin Cable Joint
- HellermannTyton Relicon Cable Joint Straight Cable Joint
- HellermannTyton 435 Cable Joint Straight Transparent Sf-System And Nozzle Emery Cloth,
- HellermannTyton 435 Cable Joint Straight Helatape Vinyl Electrical Tape Connector Block With
- HellermannTyton 435 Cable Joint Straight Emery Cloth Two-Chamber Pouch
- HellermannTyton 435 Cable Joint Straight Spacer For Max. 5 Core Cable (I-1 To I-4) Two-Chamber
