HellermannTyton RELICON T-Line SF Cable Joint Kit Cable Joint Kit Two-chamber pouch
- RS Stock No.:
- 711-470
- Mfr. Part No.:
- 435-13029
- Manufacturer:
- HellermannTyton
Subtotal (1 set)*
€323.06
(exc. VAT)
€397.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €323.06 |
*price indicative
- RS Stock No.:
- 711-470
- Mfr. Part No.:
- 435-13029
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Two-chamber pouch | |
| Series | RELICON T-Line SF | |
| Kit Type | Cable Joint Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Kit | ||
Kit Contents Two-chamber pouch | ||
Series RELICON T-Line SF | ||
Kit Type Cable Joint Kit | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Cast Resin Joint is designed with two-part transparent moulding shells that are impact-proof, allowing easy Visual inspection during installation. Its Compact and optimized dimensions make it suitable for confined spaces. Standard cable diameters are clearly indicated on the shells to ensure accurate fitting and ease of use. Ideal for secure and reliable cable insulation and protection.
Safe Filling system
Immediately ready for use
Related links
- HellermannTyton RELICON Y-Line SF Cable Joint Kit Cable Joint Kit Two-chamber pouch
- HellermannTyton RELICON i-Line SF Cable Joint Kit Cable Joint Kit Two-chamber pouch
- HellermannTyton RELICON i-Line Cable Joint Kit Cable Joint Kit Two-chamber pouch
- HellermannTyton RELICON PA-12 with PUR 33 Cable Joint Branch Cleaning Cloth In A
- HellermannTyton RELICON PUR 33 Cable Joint Kit Cable Joint Kit
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
- HellermannTyton RELICON PAH-2 Cable Joint Kit Cable Joint Kit Transparent moulding shell
- HellermannTyton 435 Cable Joint Straight Two-Chamber Pouch Transparent Sf-System And
