HellermannTyton RELICON PAH-2 Cable Joint Kit Cable Joint Kit Transparent moulding shell

Subtotal (1 set)*

€89.36

(exc. VAT)

€109.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€89.36

*price indicative

RS Stock No.:
711-475
Mfr. Part No.:
435-12073
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint Kit

Kit Contents

Transparent moulding shell

Series

RELICON PAH-2

Kit Type

Cable Joint Kit

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The HellermannTyton Cast Resin Joint features a transparent, impact-proof moulding Shell with a compact, optimized design. Resin changes colour from blue to green during mixing, ensuring proper blending.

Longitudinally and transversely watertight

SF system

Joint can be submerged directly after casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy