HellermannTyton 435 Cable Joint Gel Filled Joint Kit Moulding Shells Filled With RELICON Gel, Installation Instructions,

Subtotal (1 unit)*

€85.15

(exc. VAT)

€104.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.15

*price indicative

RS Stock No.:
216-2572
Mfr. Part No.:
435-00658 RELIFIX V506Y-PP/SI-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint

Kit Contents

Moulding Shells Filled With RELICON Gel, Installation Instructions, Connector, Allen Key, Cable Ties

Series

435

Kit Type

Gel Filled Joint Kit

Standards/Approvals

ELV, RoHS

COO (Country of Origin):
IT

The Hellermann Tyton RELICON series relifix gel cable joints is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR etc. The moulding shells are provided with a film hinge and are made from thick-walled, tough and impact resistant polypropylene (PP). It has length of 220mm, width of 110mm and height of 53mm.


Moulding shell: One piece, coloured, re-openable, impact-proof, flame retardant

Filled with Relicon non-toxic gel, high dielectric strength

No mixing, easy to install

UV, ageing and weather resistant

Unlimited shelf life

With connector, ready for assemble

IPX8 tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy