HellermannTyton 435 Cable Joint Straight Standard LV Resin Cable Joint

Image representative of range

Subtotal (1 unit)*

€30.66

(exc. VAT)

€37.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.66

*price indicative

RS Stock No.:
216-2555
Distrelec Article No.:
301-97-053
Mfr. Part No.:
435-00080 I-0 / SF-PUR-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint

Kit Contents

Standard LV Resin Cable Joint

Series

435

Kit Type

Straight

Standards/Approvals

No

COO (Country of Origin):
PL

The Hellermann Tyton RELICON series straight-through joint i-0 is made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables. It is made of polyurethane resin (PUR).


Colour changes from blue to green whilst mixing

Two-part, impact-proof, transparent moulding shells

Compact, optimized dimensions

Standard cable diameters indicated on the shells

Safe-Filling system (SF)

Immediately ready for use

Longitudinally and transversely watertight

Joint can be submerged directly after casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy