3M Scotchcast Cable Joint Kit Straight Snap In 5 Core Spacer, Pre Cut Sealing Elements, Abrasive Sponge, Instructions,

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 kit)*

€117.81

(exc. VAT)

€144.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 14€117.81-
15 - 49€111.915%
50 +€108.397%

*price indicative

RS Stock No.:
713-4438
Mfr. Part No.:
92-NBA3
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Cable Joint Kit

Kit Contents

Snap In 5 Core Spacer, Pre Cut Sealing Elements, Abrasive Sponge, Instructions, Scotchcast 40 Resin Bag With Cmp

Series

Scotchcast

Kit Type

Straight

Standards/Approvals

No

COO (Country of Origin):
IT

3M Scotchcast Series Cable Joint Kit, 4 x 16 to 25 mm² Cable size, Straight Joint Type - 92-NBA3


This cable joint kit is designed for 1 to 5-core unshielded, low voltage energy cables, suitable for use at voltages up to 0.6/1 (1.2) kV. Measuring 270 x 85mm, the kit includes essential tools for efficient jointing and sealing applications, making it a reliable choice in electrical installations.

Features & Benefits


• One-part mould body allows easy handling and monitoring

• Integrated Closed Mixing and Pouring system enhances usability

• Pre-cut sealing elements ensure dependable cable sealing

• Web spacer maintains distance between connectors in installations

• Abrasive sponge effectively prepares cables for jointing

Applications


• Used for electrical insulation of joints with mechanical connectors

• Applicable for underground or submerged installations

• Ideal for low voltage polymeric cable jointing

• Compatible with 4-core and 5-core unshielded cables

What materials are used in the joint kit and how do they ensure performance?


The joint kit features resin-filled components that provide mechanical protection and insulation, optimising the durability of the electrical connections. The polyurethane resin is resistant to humidity, enhancing reliability in various environments.

How does the integrated spout and guard bag benefit the user?


The integrated spout facilitates a neat and easy pouring process, while the guard bag protects the resin from moisture, ensuring proper storage conditions prior to use.

What are the preparation steps needed before applying the resin?


The process involves cleaning the cable jacket with the abrasive sponge and ensuring that the sealing elements are fitted correctly to prevent leaks during the curing process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy