3M 92-NBA Cable Joint Kit Straight Scotchcast 40 Resin Bag With Cmp, Abrasive Sponge, Pre Cut Sealing Elements, Snap In
- RS Stock No.:
- 713-4447
- Mfr. Part No.:
- 92-NBA4
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 kit)*
€173.27
(exc. VAT)
€213.12
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 14 | €173.27 | - |
| 15 - 49 | €164.59 | 5% |
| 50 + | €159.41 | 7% |
*price indicative
- RS Stock No.:
- 713-4447
- Mfr. Part No.:
- 92-NBA4
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Scotchcast 40 Resin Bag With Cmp, Abrasive Sponge, Pre Cut Sealing Elements, Snap In 5 Core Spacer, Instructions | |
| Series | 92-NBA | |
| Kit Type | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Kit Contents Scotchcast 40 Resin Bag With Cmp, Abrasive Sponge, Pre Cut Sealing Elements, Snap In 5 Core Spacer, Instructions | ||
Series 92-NBA | ||
Kit Type Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
3M 92-NBA Series Cable Joint Kit, 4 x 25 to 50 mm² Cable size, Straight Joint Type - 92-NBA4
This cable joint kit is designed for joining unshielded low voltage energy cables. Suitable for 4 and 5 core cables, this resin-filled joint kit measures 319 x 100mm. It includes essential components such as abrasive sponge, pre-cut sealing elements, and a Scotchcast 40 resin bag for effective joint sealing.
Features & Benefits
• One-part transparent mould for easy handling
• Integrated Closed Mixing and Pouring system for convenience
• Includes web spacer to maintain connector distance
• Pre-cut foam sealing elements for reliable sealing
• Closure cap protects against contamination
• Detailed instructions for straightforward application
Applications
• Utilised for electrical insulation in underground
• Ideal for mechanical protection at electrical joints
• Suitable for both indoor and outdoor installations
• Compatible with compression or mechanical connectors
• Effectively used in submerged electrical environments
How does the mixing and pouring system work to simplify usage?
The Closed Mixing and Pouring system allows for easy mixing of the resin without direct contact, enhancing safety during application. This design minimises the risk of mess and ensures accurate pouring into the mould.
What types of cables can be accommodated with this kit?
This kit accommodates unshielded cables ranging from 4 x 25mm² to 5 x 16mm² for effective jointing, making it applicable for multiple configurations.
How do the pre-cut sealing elements enhance the installation process?
The pre-cut sealing elements provide a snug fit for various cable diameters, ensuring effective sealing without the need for additional tools, greatly simplifying installation.
What should be considered for storage to maintain resin efficacy?
To ensure the longevity and efficacy of the resin, it should be stored at temperatures above 5°C in a humidity-controlled environment, ideally sealed in its original packaging.
Related links
- 3M Scotchcast Cable Joint Kit Straight Abrasive Sponge Pre Cut Sealing Elements, Scotchcast 40
- 3M Scotchcast Cable Joint Kit Straight Snap In 5 Core Spacer Abrasive Sponge
- 3M 92 NBA 2 Cable Joint Kit Straight Transparent Moulded Case With Closure Cap Abrasive Sponge,
- 3M 92-NBA Cable Joint Kit Straight Instructions Snap In 5 Core Spacer,
- 3M Resin bag Scotchcast 40 230 g Light Yellow Flexible Potting & Encapsulating Compound 200 ml
- 3M Resin bag Scotchcast 40 120 g Light Yellow Flexible Potting & Encapsulating Compound
- 3M Resin bag Scotchcast 40 426 g Light Yellow Flexible Potting & Encapsulating Compound 426 g
- Raytech Cable Joint Kit Straight Sealing Tape Cable Ties Polymeric Resin