Roline Cable Bracket, 14.6 mm Groove, Cold Rolled Carbon Steel 482.6 mm Internal Width 44 mm Internal Height, 19 m L

Subtotal (1 unit)*

€28.15

(exc. VAT)

€34.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€28.15

*price indicative

RS Stock No.:
266-0815
Mfr. Part No.:
26.11.0360-5
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Cable Bracket

Product System

Network Components

Compatible Groove Size

14.6 mm

Length

19m

Material

Cold Rolled Carbon Steel

Internal Width

482.6mm

Internal Height

44mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Roline 19 patch panel frame panel module frame for FTP Cat.5 / Cat.6 RJ-45 keystone jacks. Assembling of cables and keystones takes place over LSA-plus.

24 ports

Colour black

Related links