Roline Cable Bracket, 14.6 mm Groove, Cold Rolled Steel 482.6 mm Internal Width 44 mm Internal Height, 19 in L
- RS Stock No.:
- 266-0814
- Mfr. Part No.:
- 26.11.0359-5
- Manufacturer:
- Roline
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 266-0814
- Mfr. Part No.:
- 26.11.0359-5
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Cable Bracket | |
| Product System | Network Components | |
| Compatible Groove Size | 14.6 mm | |
| Length | 19in | |
| Material | Cold Rolled Steel | |
| Internal Width | 482.6mm | |
| Internal Height | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Cable Bracket | ||
Product System Network Components | ||
Compatible Groove Size 14.6 mm | ||
Length 19in | ||
Material Cold Rolled Steel | ||
Internal Width 482.6mm | ||
Internal Height 44mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline 19 patch panel frame panel module frame for FTP Cat.5 / Cat.6 RJ-45 keystone jacks. Assembling of cables and keystones takes place over LSA-plus.
24 ports
Colour light grey
Related links
- Roline Cable Bracket Cold Rolled Carbon Steel 482.6 mm Internal Width 44 mm Internal Height, 19 m L
- Roline Cable Bracket Metal 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1060 mm L
- Bosch Rexroth Cable Bracket Polyamide 27 mm Internal Width 27 mm Internal Height, 17 mm L
- Bosch Rexroth Cable Bracket Polyamide 41 mm Internal Width 41 mm Internal Height, 45 mm L
- Qnity Laird Cold Rolled Steel Frame 44 mm x 30.5mm x 3 mm
- Bosch Rexroth Cable Bracket 29 mm L
