Roline Cable Bracket, 12 mm Groove, Steel 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- RS Stock No.:
- 266-0602
- Mfr. Part No.:
- 17.03.1304-6
- Manufacturer:
- Roline
Subtotal (1 unit)*
€52.28
(exc. VAT)
€64.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.28 |
*price indicative
- RS Stock No.:
- 266-0602
- Mfr. Part No.:
- 17.03.1304-6
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Cable Bracket | |
| Product System | Cable Management System | |
| Compatible Groove Size | 12 mm | |
| Length | 1.06m | |
| Material | Steel | |
| Internal Width | 110mm | |
| Internal Height | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Cable Bracket | ||
Product System Cable Management System | ||
Compatible Groove Size 12 mm | ||
Length 1.06m | ||
Material Steel | ||
Internal Width 110mm | ||
Internal Height 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Roline desktop cable tray organizer has simple design hides wire and power cords for a clean workspace. It manage all cables has enough room for power stripes, network, and computer cabling.
Easy installation
White colour
Related links
- Roline Cable Bracket Metal 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1060 mm L
- Roline Cable Bracket Cold Rolled Carbon Steel 482.6 mm Internal Width 44 mm Internal Height, 19 m L
- Roline Cable Bracket Cold Rolled Steel 482.6 mm Internal Width 44 mm Internal Height, 19 in L
- HellermannTyton Mounting Block Steel 25 mm Internal Width 5.5 mm Internal Height, 2 m L
- HellermannTyton Mounting Block Steel 24 mm Internal Width 12 mm Internal Height, 2 m L
- Bosch Rexroth Cable Bracket Polyamide 27 mm Internal Width 27 mm Internal Height, 17 mm L
- Bosch Rexroth Cable Bracket Polyamide 41 mm Internal Width 41 mm Internal Height, 45 mm L
