Bosch Rexroth Cover Plate, Aluminium 80 mm Internal Width 80 mm Internal Height
- RS Stock No.:
- 279-7629
- Mfr. Part No.:
- 3842552252
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€182.13
(exc. VAT)
€224.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.13 | €18.213 |
*price indicative
- RS Stock No.:
- 279-7629
- Mfr. Part No.:
- 3842552252
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cover Plate | |
| Material | Aluminium | |
| Internal Width | 80mm | |
| Internal Height | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cover Plate | ||
Material Aluminium | ||
Internal Width 80mm | ||
Internal Height 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth cover plate has openings for PG screw fastenings can be provided through mechanical finishing.
Seals the end face of the cable duct
Fastened securely with screws
Related links
- Bosch Rexroth Cover Plate, Aluminium 40 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Cover Plate, Aluminium 120 mm Internal Width 120 mm Internal Height
- Bosch Rexroth Cover Plate 120 mm L
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 80 mm Internal Width 40 mm Internal Height
- Roline Cable Bracket Metal 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1060 mm L
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 40 mm Internal Width 40 mm Internal Height
