Bosch Rexroth Cover Plate, Aluminium 120 mm Internal Width 120 mm Internal Height
- RS Stock No.:
- 279-7726
- Mfr. Part No.:
- 3842558229
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€463.18
(exc. VAT)
€569.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €463.18 | €46.318 |
*price indicative
- RS Stock No.:
- 279-7726
- Mfr. Part No.:
- 3842558229
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cover Plate | |
| Material | Aluminium | |
| Internal Width | 120mm | |
| Internal Height | 120mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cover Plate | ||
Material Aluminium | ||
Internal Width 120mm | ||
Internal Height 120mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth cover plate closes cable guide profiles at the front.
Surface anodized
Fastened securely with screws
Related links
- Bosch Rexroth Cover Plate 120 mm L
- Bosch Rexroth Cover Plate, Aluminium 80 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Cover Plate, Aluminium 40 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 120 mm Internal Width 60 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 80 mm Internal Width 40 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 40 mm Internal Width 40 mm Internal Height
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 139 mm L
