Fibox Structural System Cable Management, Steel 30 mm Internal Width 120 mm Internal Height, 139 mm L
- RS Stock No.:
- 284-9115
- Distrelec Article No.:
- 304-34-378
- Mfr. Part No.:
- FMB 5F-SET
- Manufacturer:
- Fibox
Subtotal (1 pack of 6 units)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.94 | €4.323 |
*price indicative
- RS Stock No.:
- 284-9115
- Distrelec Article No.:
- 304-34-378
- Mfr. Part No.:
- FMB 5F-SET
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Length | 139mm | |
| Material | Steel | |
| Internal Width | 30mm | |
| Internal Height | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Length 139mm | ||
Material Steel | ||
Internal Width 30mm | ||
Internal Height 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Flange Set typically refers to a collection of components used to create a flange connection.
Size 1 flange
Related links
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- Bosch Rexroth Cover Plate, Aluminium 120 mm Internal Width 120 mm Internal Height
- Fibox Structural System Cable Management 216mm L
- Bosch Rexroth Cover Plate 120 mm L
