Bosch Rexroth Structural System Cable Management, 1 m L
- RS Stock No.:
- 279-7787
- Mfr. Part No.:
- 3842564796
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€17.35
(exc. VAT)
€21.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.35 |
*price indicative
- RS Stock No.:
- 279-7787
- Mfr. Part No.:
- 3842564796
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Length | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Length 1m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PF
The Bosch Rexroth connecting cable plug connector control.
Adapter for the synchronization of two controls
Related links
- Bosch Rexroth Structural System Cable ManagementSlot 40 x 40 mm 40 mm L
- Bosch Rexroth Structural System Cable ManagementSlot 40 x 80 mm 80 mm L
- Bosch Rexroth Structural System Cable ManagementSlot 80 x 80 mm 80 mm L
- Bosch Rexroth Structural System Cable ManagementSlot 40 x 40 mm 80 mm L
- Bosch Rexroth Structural System Cable Management Connection Terminals, Steel
- RS PRO Structural System Cable Management 2 m L
- RS PRO Structural System Cable Management 2 m L
- Fibox Structural System Cable Management, 71 mm L
