Bosch Rexroth Structural System Cable Management Connection Terminals, Steel

Subtotal (1 pack of 10 units)*

€72.67

(exc. VAT)

€89.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€72.67€7.267

*price indicative

RS Stock No.:
279-7635
Mfr. Part No.:
3842552263
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Structural System Cable Management Connection Terminals

Material

Steel

Standards/Approvals

ROHS, DIN EN 0100‑-410

COO (Country of Origin):
DE
The Bosch Rexroth potential equalizer is for connecting the cable duct to an earthed protective conductor.

Material steel, galvanized

DIN EN 0100 410 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy