Fibox Structural System Cable Management, 71 mm L

Subtotal (1 pack of 12 units)*

€3.56

(exc. VAT)

€4.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3.56€0.297

*price indicative

RS Stock No.:
284-9137
Mfr. Part No.:
MB 10670
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Structural System Cable Management

Product System

Cable Management System

Length

71mm

Standards/Approvals

No

COO (Country of Origin):
FI
The Fibox Connector set is a non insulated set. This connector set is generally refer as a size 2 connector set.

Including with 4 screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy