HellermannTyton Label Holder for Cable Tie Style Cable Markers
- RS Stock No.:
- 364-6665
- Mfr. Part No.:
- 525-25523 HC24-52-PEUV-CL
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€50.69
(exc. VAT)
€62.35
(inc. VAT)
In Stock
- 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €50.69 | €1.014 |
*price indicative
- RS Stock No.:
- 364-6665
- Mfr. Part No.:
- 525-25523 HC24-52-PEUV-CL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Label Holder | |
| Product Type | Cable Marker Accessory | |
| For Use With | Cable Tie Style Cable Markers | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Series | Helafix | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Label Holder | ||
Product Type Cable Marker Accessory | ||
For Use With Cable Tie Style Cable Markers | ||
Material Polyethylene | ||
Standards/Approvals No | ||
Series Helafix | ||
- COO (Country of Origin):
- SE
Helafix Marking System
System of strong polyester labels and transparent polyethylene label holders fixed with nylon 6.6 ties
Marking and identification of cables, pipes, etc
Suitable for temporary or permanent markings
Supplied as A4 sheets suitable for laser printers
Operating temperature -60 → +65°C
Note
RS 364-6643 is 1 pack of 50 Label Holders only
Related links
- HellermannTyton Helafix Cable Tie Cable Marker, 525-25523 HC24-52-PEUV-CL
- HellermannTyton Label Holder for Cable Tie Style Cable Markers
- HellermannTyton Helafix Cable Tie Cable Marker 525-10523 HC09-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13523 HC12-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-19523 HC18-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-25703 HC24-70-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10003 HCR09-PEUV-CL
