Legrand Cable Marker Holder Memocab for Wiring
- RS Stock No.:
- 266-3342
- Mfr. Part No.:
- 0 379 22
- Manufacturer:
- Legrand
Subtotal (1 box of 500 units)*
€87.00
(exc. VAT)
€107.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €87.00 | €0.174 |
*price indicative
- RS Stock No.:
- 266-3342
- Mfr. Part No.:
- 0 379 22
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Cable Marker Holder Memocab | |
| Product Type | Cable Marker Holder | |
| For Use With | Wiring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Cable Marker Holder Memocab | ||
Product Type Cable Marker Holder | ||
For Use With Wiring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand standard distribution, insulating support for bus bars for XL enclosures and enclosures, it fixed insulating support for bus bars for 1 or 2 bars per pole up to 1600A.
For XL 4000 and XL 6300 enclosures
Related links
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder for Cable Marker
- Legrand Cable Marker Holder for Cable Marking Systems
- Legrand Cable Tie 18 mm
- Legrand Marker Holder for Cable Marker Holder
- Legrand Cable Marker Holder
