Legrand Cable Tie, Marker Holder, 18 mm
- RS Stock No.:
- 266-3341
- Mfr. Part No.:
- 0 379 20
- Manufacturer:
- Legrand
Subtotal (1 box of 1000 units)*
€93.67
(exc. VAT)
€115.21
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €93.67 | €0.094 |
*price indicative
- RS Stock No.:
- 266-3341
- Mfr. Part No.:
- 0 379 20
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 18mm | |
| Sub Type | Marker Holder | |
| Fire Behaviour | UL94 | |
| Series | MemocabTM | |
| Standards/Approvals | No | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 18mm | ||
Sub Type Marker Holder | ||
Fire Behaviour UL94 | ||
Series MemocabTM | ||
Standards/Approvals No | ||
Package Size 1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand memo cab marking system for wiring is marking system with closed ring, high resistance in very aggressive environments.
Pre-cut label holders in rolls
1000 number of units
Related links
- Legrand Cable Marker Holder for Cable Marker
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder for Cable Marking Systems
- Legrand Marker Holder for Cable Marker Holder
- Legrand Marker Holder for use with Cables
