Legrand Cable Marker Holder Memocab for Cable
- RS Stock No.:
- 266-3340
- Mfr. Part No.:
- 0 379 10
- Manufacturer:
- Legrand
Subtotal (1 box of 500 units)*
€87.80
(exc. VAT)
€107.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €87.80 | €0.176 |
*price indicative
- RS Stock No.:
- 266-3340
- Mfr. Part No.:
- 0 379 10
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker Holder | |
| Accessory Type | Cable Marker Holder Memocab | |
| For Use With | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker Holder | ||
Accessory Type Cable Marker Holder Memocab | ||
For Use With Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand black colson clamp has ultraviolet protection with external teeth width 9mm and 123mm length. The temporary area (with arrows) allows the clamps to be put on hold before final tightening.
Maximum clamping Ø 22mm
Single head
Performance in resistance to tearing
Related links
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder for Cable Marker
- Legrand Cable Marker Holder
- Legrand Cable Marker Holder for Cable Marking Systems
- Legrand Cable Tie 18 mm
