HellermannTyton Helafix Cable Tie Cable Marker, 525-25523 HC24-52-PEUV-CL
- RS Stock No.:
- 447-200
- Mfr. Part No.:
- 525-25523 HC24-52-PEUV-CL
- Manufacturer:
- HellermannTyton
Image representative of range
Get a bulk buy discount
Add 15 more to save €46.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€62.18
(exc. VAT)
€76.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €62.18 | €1.244 | - |
| 15 - 49 | €59.08 | €1.182 | €46.50 |
| 50 + | €55.97 | €1.119 | €310.50 |
*price indicative
- RS Stock No.:
- 447-200
- Mfr. Part No.:
- 525-25523 HC24-52-PEUV-CL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Series | Helafix | |
| Length | 52mm | |
| Width | 2.5mm | |
| Printable | No | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Cable Tie | ||
Series Helafix | ||
Length 52mm | ||
Width 2.5mm | ||
Printable No | ||
Material Polyethylene | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- SE
Helafix HC sign carrier
Sign carrier for identifying cables, tubes etc.
Attachment with T18 series cable ties
Insertion labels are reliably protected from moisture, contamination, damage and UV radiation
Available pre-cut and ready punched or in continuous tube format
Operating temperature: -60°C → +65°C
Related links
- HellermannTyton Label Holder for Cable Tie Style Cable Markers
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-19523 HC18-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10523 HC09-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13523 HC12-52-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-25703 HC24-70-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-10003 HCR09-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker Transparent, 525-10353 HC09-35-PEUV-CL
- HellermannTyton Helafix Cable Tie Cable Marker 525-13003 HCR12-PEUV-CL
