HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "U", 3 mm Cable White, 1 mm Cable, 901-10280

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€25.79

(exc. VAT)

€31.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 14€25.79€0.026
15 - 49€24.55€0.025
50 +€23.23€0.023

*price indicative

RS Stock No.:
391-378
Mfr. Part No.:
901-10280
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

U

Series

Helagrip

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10437


This cable marker is designed for efficient electrical cable identification. It effectively labels cables with a flexible PVC construction suitable for a wide range of applications. Each marker is 3.5mm in length and fits cables with diameters ranging from 1mm to 3mm. The markers are presented in a convenient pack of 250, ensuring you have ample supply for various projects.

Features & Benefits


• Flexible PVC material securely adheres to various cable sizes

• Chevron cut design locks markers in place during use

• Pre-printed legends include numbers, letters, and symbols for clarity

• Compatible with slide-on usage for straightforward installation

Applications


• Used for identifying wires in electrical panels

• Used with cables in industrial automation environments

• Ideal for mechanical assembly line wiring organisation

• Suitable for HVAC requiring reliable labelling

What environmental factors can this marker withstand during its lifecycle?


This marker is acid resistant and able to endure exposure to various chemicals, ensuring longevity in challenging settings. The flexible material allows it to conform securely, maintaining legibility even under demanding conditions.

How does the slide-on application method benefit installation?


The slide-on application method simplifies the installation process, allowing for quick and efficient labelling of multiple cables before termination, enhancing workflow in busy environments.

Can it maintain integrity in high-temperature environments?


Yes, it operates within a temperature range of -65°C to +105°C, making it suitable for diverse applications, including those that may experience intermittent high temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy